PDP SEO Portlet

F861AP154M310C

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 20%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F861AP154M310C
Secondary Manufacturer Part#: F861AP154M310C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F861 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.01 - 4.7 µF
  • Lead spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 20%
Radial Box - 2 Pin
Through Hole
500 V/us
10 mm
110 °C
-40 °C
-888
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.22382
8000+
$0.21743
16000+
$0.21139
32000+
$0.20293
64000+
$0.19651