PDP SEO Portlet

F462DB273J1K6Z

Film Capacitor, 0.027 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: F462DB273J1K6Z
Secondary Manufacturer Part#: F462DB273J1K6Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F461 – 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.

  • Climatic category: 55/105/56, IEC 60068–1
  • Operating temperature range of -55°C to +105°C
  • Lead spacing: 5 – 37.5 mm
  • Capacitance range: 0.001 – 56 µF
  • Rated voltage: 90 – 900 VAC
  • Rated voltage: 160 – 2,500 VDC
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.027 uF
5%
Through Hole
GRADE II (Test Condition B)
22.5 mm
105 °C
-55 °C
14.5 mm
26 mm
6 mm
-888
500 V
1600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2640  Mult:660  
USD $:
2640+
$0.36853
5280+
$0.358
10560+
$0.34806
21120+
$0.33413
42240+
$0.33024