PDP SEO Portlet

F462BY154K1K0L

Film Capacitor, 0.15 uF, 300 V, 1000 V, ± 10%, Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: F462BY154K1K0L
Secondary Manufacturer Part#: F462BY154K1K0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F461 – 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.

  • Climatic category: 55/105/56, IEC 60068–1
  • Operating temperature range of -55°C to +105°C
  • Lead spacing: 5 – 37.5 mm
  • Capacitance range: 0.001 – 56 µF
  • Rated voltage: 90 – 900 VAC
  • Rated voltage: 160 – 2,500 VDC
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
10%
Through Hole
GRADE II (Test Condition B)
15 mm
105 °C
-55 °C
19 mm
18 mm
11 mm
-888
300 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.686
2000+
$0.66014
4000+
$0.64181
8000+
$0.61613
16000+
$0.59244