PDP SEO Portlet

F461DP105K400L

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 10%, 220 V, 400 V

Manufacturer:KEMET
Avnet Manufacturer Part #: F461DP105K400L
Secondary Manufacturer Part#: F461DP105K400L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F461 – 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Four different winding constructions are used depending on voltage and lead spacing. Please see Table 1 for more information.

• Rated voltage: 160 – 2,500 VDC
• Rated voltage: 90 – 900 VAC
• Capacitance range: 0.001 – 56 µF
• Lead spacing: 5 – 37.5 mm
• Capacitance tolerance: ±5%, ±10%, other tolerances on request
• Climatic category: 55/105/56, IEC 60068–1
• Tape and reel packaging in accordance with IEC 60286–2
• RoHS Compliant and lead-free terminations
• Category temperature range of -55°C to +105°C
• Rated temperature +85°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
22.5 mm
-55 °C
105 °C
11 mm
26 mm
F461 Series
11 mm
220 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:760  Mult:190  
USD $:
760+
$0.75559
1520+
$0.734
3040+
$0.71361
6080+
$0.68507
12160+
$0.65872