F161SP474M063V
General Purpose Film Capacitor, Metallized PET Stacked, 2824 [7260 Metric], 0.47 uF, ± 20%, 40 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: F161SP474M063V
Secondary Manufacturer Part#: F161SP474M063V
- RoHS 10 Compliant
- Tariff Charges
F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V-0. This series meets IEC 60384- 19 standards, as well as the demanding Automotive Electronics Council's AEC-Q200 qualification.
- Rated voltage: 50 - 630 VDC
- Rated voltage: 30 - 250 VAC
- Capacitance range: 0.01 - 12 µF
- EIA size: 2220 - 6560
- Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances available on request
- Climatic category: 55/125/56
- RoHS Compliant and lead-free terminations
- Operating temperature range of -55°C to +125°C
- Automotive grade options available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 20% | ||
| 2824 [7260 Metric] | ||
| Through Hole | ||
| Solder | ||
| Metallized PET Stacked | ||
| MSL 3 - 168 hours | ||
| -55 °C | ||
| 125 °C | ||
| 3.5 mm | ||
| 7.3 mm | ||
| F161 Series | ||
| 6 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250040 |