PDP SEO Portlet

ESK227M050AH1EA

Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: ESK227M050AH1EA
Secondary Manufacturer Part#: ESK227M050AH1EA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESK Series of single-ended aluminum electrolytic capacitors are designed for high-density printed circuit boards requiring a miniature solution.

  • Operating temperature of up to 85°C
  • 2,000 hour operating life
  • Case with Ø D = 5 mm
  • Safety vent on the capacitor base

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
PC Pin
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
10 mm
12 mm
10 x 12
360 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:14000  Mult:700  
USD $:
14000+
$0.11472
28000+
$0.11413
56000+
$0.11355
112000+
$0.11296
224000+
$0.11238