PDP SEO Portlet

ESD-SR-S25

Ferrite Core, Cylindrical, 15.5 mm Length, 14.5 mm ID, 33 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-SR-S25
Secondary Manufacturer Part#: ESD-SR-S25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-SR Series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Split construction
  • Easy to install through its snap-on mecanism
  • Quick solution for post-cable assembly noise issue
  • Temperature index of 65°C
  • UL94 V-0 flame retardant rated case

Technical Attributes

Find Similar Parts

Description Value
300 MHz
14.5 mm
33 mm
15.5 mm
ESD-SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:200  Mult:40  
USD $:
200+
$1.60571
400+
$1.51892
800+
$1.47895
1600+
$1.44103
3200+
$1.405