PDP SEO Portlet

ESD-SR-250HL

Split Core Ferrite, 13 mm, 300 MHz

Manufacturer:KEMET
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ESD-SR-250HL
Secondary Manufacturer Part#: ESD-SR-250HL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-SR-H/HL Series snap-on toroidal cores feature high heat resistance and a cable holding mechanism designed specifically for round cables. KEMET’s unique core material enables high performance in high frequency range.

  • NiZn = 300 MHz (FM band range)
  • Split construction
  • Easy to install through its snap-on mecanism
  • Quick solution for post-cable assembly noise issue
  • UL94 V-0 flame retardant rated case
  • Cable holding mechanism for fixing cables with bands
  • AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
13 mm
300 MHz
ESD-SR-HL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$5.52857
120+
$5.22973
240+
$5.0921
480+
$4.96154
960+
$4.8375