PDP SEO Portlet

ESD-SR-160

Split Core Ferrite, 9 mm, 300 MHz

Manufacturer:KEMET
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ESD-SR-160
Secondary Manufacturer Part#: ESD-SR-160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-SR Series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Split construction
  • Easy to install through its snap-on mecanism
  • Quick solution for post-cable assembly noise issue
  • Temperature index of 65°C
  • UL94 V-0 flame retardant rated case

Technical Attributes

Find Similar Parts

Description Value
9 mm
300 MHz
ESD-SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.77429
800+
$1.67838
1600+
$1.63421
3200+
$1.59231
6400+
$1.5525