PDP SEO Portlet

ESD-R-57D-1

Ferrite Core, Cylindrical, 24 mm Length, 32.4 mm ID, 61 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-57D-1
Secondary Manufacturer Part#: ESD-R-57D-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD-R Series solid toroidal cores are designed for use on round cable. A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.

  • MnZn (= 100 MHz, AM band range) and NiZn (= 300 MHz, FM band range) options available
  • Solid construction
  • Bare, Coated, and Case types available.

Technical Attributes

Find Similar Parts

Description Value
300 MHz
32.4 mm
61 mm
61 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$17.57746
120+
$17.09589
240+
$16.64
480+
$16.0
960+
$15.6