PDP SEO Portlet

ESD-R-57

Ferrite Core, Cylindrical, 24 mm Length, 32.4 mm ID, 61 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-57
Secondary Manufacturer Part#: ESD-R-57
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • MnZn = 10 MHz (AM band range)
  • Solid construction
  • Case type

Technical Attributes

Find Similar Parts

Description Value
10 MHz
10 MHz
32.4 mm
61 mm
61 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$10.90557
120+
$10.31608
240+
$10.0446
480+
$9.78705
960+
$9.54238