PDP SEO Portlet

ESD-R-47SRH

Ferrite Core, Cylindrical, 19 mm Length, 24.4 mm ID, 51 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-47SRH
Secondary Manufacturer Part#: ESD-R-47SRH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD-R-SR Series solid toroidal cores are designed for use on round cables. KEMET’s unique core material enables high performance in low frequency range, at 150 kHz. Options are available in bare, coated and with case types. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

  • Proprietary high impedance core for effective noise suppression at 150kHz
  • Solid construction
  • Large-size ring type
  • Available bare, coated and with case

Technical Attributes

Find Similar Parts

Description Value
10 MHz
24.4 mm
51 mm
51 mm
ESD-R-SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$10.42143
200+
$9.85811
400+
$9.59868
800+
$9.35256
1600+
$9.11875