PDP SEO Portlet

ESD-R-38C-1

Ferrite Core, Cylindrical, 14 mm Length, 17.5 mm ID, 39 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-38C-1
Secondary Manufacturer Part#: ESD-R-38C-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Case type

Technical Attributes

Find Similar Parts

Description Value
300 MHz
17.5 mm
39 mm
39 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.56571
400+
$3.37297
800+
$3.28421
1600+
$3.2
3200+
$3.12