PDP SEO Portlet

ESD-R-19D-B

Ferrite Core, Cylindrical, 13 mm Length, 8.8 mm ID, 21.5 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-19D-B
Secondary Manufacturer Part#: ESD-R-19D-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.

  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Snail-shaped case type
  • Easy to install with one M4 screw

Technical Attributes

Find Similar Parts

Description Value
300 MHz
8.8 mm
21.5 mm
21.5 mm
ESD-R-B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:640  Mult:640  
USD $:
640+
$0.64225
1280+
$0.62595
2560+
$0.62274
5120+
$0.61953
10240+
$0.61632