PDP SEO Portlet

ESD-R-19B

Ferrite Core, Cylindrical, 13 mm Length, 8.8 mm ID, 21.5 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-19B
Secondary Manufacturer Part#: ESD-R-19B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.

  • MnZn = 10 MHz (AM band range)
  • Solid construction
  • Snail-shaped case type
  • Easy to install with one M4 screw

Technical Attributes

Find Similar Parts

Description Value
100 MHz
8.8 mm
21.5 mm
21.5 mm
ESD-R-B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:640  Mult:640  
USD $:
640+
$1.06667
1280+
$1.03991
2560+
$1.00794
5120+
$0.97597
10240+
$0.96