PDP SEO Portlet

ESD-R-16

Ferrite Core, Cylindrical, 8.4 mm Length, 11.6 mm ID, 15.8 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • MnZn = 10 MHz (AM band range)
  • Solid construction
  • Bare type

Technical Attributes

Find Similar Parts

Description Value
15.8 mm
11.6 mm
null
null
100 MHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:780  Mult:65  
Need More?
USD $:
$ 0.35571
780+
$0.35571
1560+
$0.33649
3120+
$0.32763
6240+
$0.31923
12480+
$0.31125
SubTotal:
$277.45