PDP SEO Portlet

ESD-R-1469637H-NC23

Ferrite Core, Cylindrical, 37 mm Length, 96 mm ID, 146 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-1469637H-NC23
Secondary Manufacturer Part#: ESD-R-1469637H-NC23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions.

  • Nanocrystal material
  • Wide frequency range
  • Solid construction
  • UL94 V–0 flame retardant rated case

Technical Attributes

Find Similar Parts

Description Value
300 MHz
10 MHz
96 mm
146 mm
146 mm
ESD-R-NC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:2  
USD $:
6+
$215.43771
12+
$203.79243
24+
$198.42947
48+
$193.34154
96+
$188.508