PDP SEO Portlet

ESD-R-12S

Ferrite Core, Cylindrical, 5.5 mm Length, 7 mm ID, 12 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-12S
Secondary Manufacturer Part#: ESD-R-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Bare type

Technical Attributes

Find Similar Parts

Description Value
300 MHz
7 mm
12 mm
12 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.26857
3000+
$0.25405
6000+
$0.24737
12000+
$0.24103
24000+
$0.235