PDP SEO Portlet

ESD-R-12N-H

Ferrite Core, Cylindrical, 9 mm Length, 5 mm ID, 15 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-12N-H
Secondary Manufacturer Part#: ESD-R-12N-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R-H Series solid toroidal cores feature high heat resistance for round cables. KEMET’s unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with the Nickel Zinc (NiZn) option. A common value is also specifically designed with a cable holding mechanism for round cable in higher heat environment.

  • Proprietary core material
  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Cable holding mechanism for fixing cables with bands and installation with two M4 screws

Technical Attributes

Find Similar Parts

Description Value
300 MHz
5 mm
15 mm
15 mm
ESD-R-H Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.52857
4000+
$0.5
8000+
$0.48684
16000+
$0.47436
32000+
$0.4625