PDP SEO Portlet

ESD-R-10E

Ferrite Core, Cylindrical, 5 mm Length, 5 mm ID, 10 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-10E
Secondary Manufacturer Part#: ESD-R-10E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Bare type

Technical Attributes

Find Similar Parts

Description Value
300 MHz
5 mm
10 mm
10 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.05771
14000+
$0.05713
28000+
$0.05684
56000+
$0.05655
112000+
$0.05626