PDP SEO Portlet

EPHH-415-00122-01

Safety Capacitor, 0.33uF, 310VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: EPHH-415-00122-01
Secondary Manufacturer Part#: EPHH-415-00122-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
400 V/us
GRADE II (Test Condition B)
15 mm
110 °C
-40 °C
F862 Series
AEC-Q200
X2
310 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  380.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:380  Mult:380  
USD $:
380+
$0.17848