PDP SEO Portlet

EFX(05)-240X240

Flex Suppressor 240 x 240 x 0.5mm For Electronic Equipment

Manufacturer:KEMET
Avnet Manufacturer Part #: EFX(05)-240X240
Secondary Manufacturer Part#: EFX(05)-240X240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EF series Flex Suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF series is effective for resonance and wave suppression and can be cut into virtually any shape. Resonance suppression controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance.

  • Usable in quasi-microwave ranges
  • Can be used in high-speed clocks (up to 10GHz)
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Electromagnetic wave suppression

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
240 mm
EFX Series
240 mm
Absorber
No SVHC (08-Jul-2021)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$94.347
4+
$93.8705
8+
$93.394
16+
$87.58288
32+
$87.13374