PDP SEO Portlet

EFW(01)-120X120T0800

Noise Suppression Sheet for Mobile Phone, Display, Digital Still Camera, Digital Video Camera, Notebook PC and Tablet, Car Infotainment

Manufacturer:KEMET
Avnet Manufacturer Part #: EFW(01)-120X120T0800
Secondary Manufacturer Part#: EFW(01)-120X120T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • Electromagnetic wave suppression
  • Resonance suppression
  • Wide range of frequencies available
  • High permeability type
  • Less time required for installation
  • Easily cut into any shape
  • RoHS compliant and halogen-free

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
0.1 mm
120 mm
EFW Series
120 mm
Absorber
No SVHC (25-Jun-2025)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$9.40257
50+
$8.89432
100+
$8.66026
200+
$8.4382
400+
$8.22725