PDP SEO Portlet

EFS(01)-240X240T0800

Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 240mm x 240mm

Manufacturer:KEMET
Avnet Manufacturer Part #: EFS(01)-240X240T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSORĀ® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • Electromagnetic wave suppression
  • Resonance suppression
  • Wide range of frequencies available
  • Thin, flexible material
  • Super high frequency type from 3 to 40 GHz
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value
null
240 mm
240 mm
0.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908660
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 30.95714
20+
$30.95714
40+
$29.28378
80+
$29.05004
160+
$28.61216
320+
$28.46543
SubTotal:
$619.14