PDP SEO Portlet

EFS(01)-120X120T0800

Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 120mm x 120mm x 0.1mm

Manufacturer:KEMET
Avnet Manufacturer Part #: EFS(01)-120X120T0800
Secondary Manufacturer Part#: EFS(01)-120X120T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • Electromagnetic wave suppression
  • Resonance suppression
  • Wide range of frequencies available
  • Thin, flexible material
  • Super high frequency type from 3 to 40 GHz
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$10.84591
50+
$10.42334
100+
$10.00078
200+
$9.57821
400+
$9.40214