PDP SEO Portlet

EFG2(02)-80X80T0800

Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 80mm x 80mm x

Manufacturer:KEMET
Avnet Manufacturer Part #: EFG2(02)-80X80T0800
Secondary Manufacturer Part#: EFG2(02)-80X80T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSORĀ® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • Electromagnetic wave suppression
  • Resonance suppression
  • Wide range of frequencies available
  • Thin, flexible material
  • GHz band high performance type
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
0.2 mm
80 mm
EFG2 Series
80 mm
Absorber
No SVHC (25-Jun-2025)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.1773
100+
$9.13095
200+
$7.7616
400+
$7.722
800+
$7.6824