EFF(03)-240X240
Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment
Click image to enlarge
Manufacturer:KEMET
Product Category:
Suppressors, Shielding Gaskets & Material
Avnet Manufacturer Part #: EFF(03)-240X240
Secondary Manufacturer Part#: UFSEFF030AT000
- RoHS 10 Compliant
- Tariff Charges
- Extra High Magnetic Permeability Type
- Specific Gravity: 3.6 typical
- Usable in quasi-microwave ranges
- Can be used in high-speed clocks (Up to 10 GHz)
- Thin, flexible material used in portable equipment
- Virtually no limitation in where it can be used
- Less time required for installation
- Resonance suppression - controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
- Electromagnetic wave suppression - suppresses the electromagnetic wave intruding the sheet by the magnetic loss of its composition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7326908688 |
| Schedule B: | 7326908660 |