PDP SEO Portlet

EFA(03)-240X240

Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment

Manufacturer:KEMET
Avnet Manufacturer Part #: EFA(03)-240X240
Secondary Manufacturer Part#: EFA(03)-240X240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EFA Series Flex Suppressor is an effective suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EFA Series are effective for resonance and wave suppression, and can be cut into virtually any shape.

  • Flame Retardant Type, Red Phosphorus Free Type
  • Specific Gravity: 3.1 typical
  • Usable in quasi-microwave ranges
  • Can be used in high-speed clocks (Up to 10 GHz)
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Resonance suppression - controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
  • Electromagnetic wave suppression - suppresses the electromagnetic wave intruding the sheet by the magnetic loss of its composition

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$59.75714
40+
$56.52703
80+
$55.03947
160+
$53.6282
320+
$52.2875