EFA(02)-240X240
Flex Suppressor 240 x 240 x 0.2mm For Electronic Equipment
- RoHS 10 Compliant
- Tariff Charges
The EFA Series Flex Suppressor is an effective suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EFA Series are effective for resonance and wave suppression, and can be cut into virtually any shape.
- Flame Retardant Type, Red Phosphorus Free Type
- Specific Gravity: 3.1 typical
- Usable in quasi-microwave ranges
- Can be used in high-speed clocks (Up to 10 GHz)
- Thin, flexible material used in portable equipment
- Virtually no limitation in where it can be used
- Less time required for installation
- Resonance suppression - controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
- Electromagnetic wave suppression - suppresses the electromagnetic wave intruding the sheet by the magnetic loss of its composition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer Film | ||
| 240 mm | ||
| EFA Series | ||
| 240 mm | ||
| Absorber | ||
| No SVHC (25-Jun-2025) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7326908688 |
| Schedule B: | 7326908695 |