EFA(02)-120X120T0800
Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 120mm x 120mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
EMC / RFI Suppression, Shielding Gaskets & Material
Avnet Manufacturer Part #: EFA(02)-120X120T0800
Secondary Manufacturer Part#: EFA(02)-120X120T0800
- RoHS 10 Compliant
- Tariff Charges
The KEMET Noise Suppression Sheet FLEX SUPPRESSORĀ® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- UL94 V-0 flame retardant type
- Electromagnetic wave suppression
- Resonance suppression
- Thin, flexible material
- Less time required for installation
- Less time required for installation
- RoHS compliant and halogen-free
- Easily cut into any shape
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer Film | ||
| 0.2 mm | ||
| 120 mm | ||
| EFA Series | ||
| 120 mm | ||
| Absorber | ||
| No SVHC (25-Jun-2025) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7326908688 |
| Schedule B: | 7326908695 |