EFA(005)-240X240T0800
Flex Suppressor 240 x 240 x 0.05mm For Electronic Equipment
Click image to enlarge
Manufacturer:KEMET
Product Category:
EMC / RFI Suppression, Shielding Gaskets & Material
Avnet Manufacturer Part #: EFA(005)-240X240T0800
Secondary Manufacturer Part#: EFA(005)-240X240T0800
- RoHS 10 Compliant
- Tariff Charges
The EF series Flex Suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF series is effective for resonance and wave suppression and can be cut into virtually any shape. Resonance suppression controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance.
- Usable in quasi-microwave ranges
- Can be used in high-speed clocks (up to 10GHz)
- Thin, flexible material used in portable equipment
- Virtually no limitation in where it can be used
- Less time required for installation
- Electromagnetic wave suppression
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7326908688 |
| Schedule B: | 7326908695 |