PDP SEO Portlet

EFA(005)-120X120T0800

Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 120mm x 120mm

Manufacturer:KEMET
Avnet Manufacturer Part #: EFA(005)-120X120T0800
Secondary Manufacturer Part#: EFA(005)-120X120T0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Noise Suppression Sheet FLEX SUPPRESSORĀ® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

  • UL94 V-0 flame retardant type
  • Electromagnetic wave suppression
  • Resonance suppression
  • Thin, flexible material
  • Wide range of frequencies available
  • Easily cut into any shape

Technical Attributes

Find Similar Parts

Description Value
Polymer Film
0.05 mm
120 mm
EFA Series
120 mm
Absorber
No SVHC (25-Jun-2025)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326908688
Schedule B: 7326908695
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$7.7814
50+
$7.7421
100+
$7.7028
200+
$7.09445
400+
$7.05807