PDP SEO Portlet

EE2-12TNUH-L

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Manufacturer:KEMET
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: EE2-12TNUH-L
Secondary Manufacturer Part#: EE2-12TNUH-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET EE2 miniature signal relays offer a compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.

  • Low power consumption (< 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
240
250 V
220 V
Surface Mount
-40 to 85 °C
8
15(Max) x 7.5(Max) x 10(Max)
Gull Wing
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 397 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8571
1000+
$1.84762
2000+
$1.7424
4000+
$1.7177
8000+
$1.7088