EDT476M016S9HAA
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 16 VDC, 1000 hours @ 125 °C, Polar
Manufacturer:KEMET
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EDT476M016S9HAA
Secondary Manufacturer Part#: EDT476M016S9HAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1000 hours @ 125 °C | ||
| -40 °C | ||
| 125 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7.7 mm | ||
| EDT Series | ||
| 0.65 mm | ||
| AEC-Q200 | ||
| 70 mA | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |