PDP SEO Portlet

EC2-24NU

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole

Manufacturer:KEMET
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: EC2-24NU
Secondary Manufacturer Part#: EC2-24NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET EC2 miniature signal relays offer a compactcase size in a slim package. Minimal board space is consumedwith either a through-hole or surface mount configuration. Theserelays are recognized by UL and CSA, while also being compliantwith Part 68 of the FCC’s 1,500 V surge capacity.

  • Low power consumption (< 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
250 V
220 V
Through Hole
-40 to 85 °C
8
15(Max) x 7.5(Max) x 9.4(Max)
PC Pin
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3360  Mult:35  
USD $:
3360+
$1.568
6720+
$1.56
13440+
$1.552
26880+
$1.544
53760+
$1.536