EC2-12NU
Click image to enlarge
Manufacturer:KEMET
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: EC2-12NU
Secondary Manufacturer Part#: EC2-12NU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.67 mA | ||
| 1028 Ohm | ||
| DPDT | ||
| Gold|Silver | ||
| 12 V | ||
| 260 °C | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 9 Vdc | ||
| 60/125 W|VA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 2 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 15(Max) x 7.5(Max) x 9.4(Max) mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |