PDP SEO Portlet

EB2-5NU

Signal Relay, 5 VDC, DPDT, 1 A, EB2, Surface Mount, Non Latching

Manufacturer:KEMET
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: EB2-5NU
Secondary Manufacturer Part#: EB2-5NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EB2-5NU from NEC is a standard miniature signal relay in flat package. Typical applications include electronic switching system, PBX, terminal equipment, telephone system.

  • DPDT contact configuration
  • Switching capacity of 1A at 220VDC, 250VAC
  • Selectable coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC and 24VDC
  • Compact and light weight
  • FCC (1500V) surge capacity
  • UL recognized and CSA certified
  • Low power consumption range from 100mW to 200mW
  • Available in single coil and double coil latching

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3600  Mult:40  
USD $:
3600+
$1.40549
7200+
$1.36699
14400+
$1.33053
28800+
$1.31336
57600+
$1.30656