PDP SEO Portlet

CWR11KH105KC7610

Surface Mount Tantalum Capacitor, 1 uF, 25 V, 1411 [3528 Metric], ± 10%, 6.5 ohm, 114 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: CWR11KH105KC7610
Secondary Manufacturer Part#: CWR11KH105KC7610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T492 Series is approved to MIL–PRF–55365/8 (CWR11 Style) with Weibull failure rates of B level (0.1% failures per 1,000 hours), C level (0.01% failures per 1,000 hours), D level (0.001% failures per 1,000 hours), or T level (0.01% failures per 1,000 hours, Option C surge current, DPA, Radiographic inspection, 100% visual inspection, DCL and ESR measurements within +3 standard deviations, and Group C inspection). This CWR11 product is a precision-molded device with compliant terminations and indelible laser marking. This is the military version of the global IEC/EIA standard represented by T491 Series. Tape and reeling per EIA 481 is standard.

  • Established reliability options
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Laser-marked case
  • 100% surge current test available on all case sizes
  • Qualified to MIL-PRF-55365/8 (CWR11 Style)
  • Termination options B, C, H, K
  • Weibull failure options B, C, D, and T
  • Exponential failure rates M, P, R, S
  • Voltage rating of 20 VDC
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1411 [3528 Metric]
6.5 Ohm
P
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
T492 Series
2.8 mm
MIL-PRF-55365/8
114 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:353  Mult:1  
USD $:
353+
$2.1868
706+
$2.13
1412+
$2.0732
2824+
$1.988
5648+
$1.89357