CWR09NC105JR
Surface Mount Tantalum Capacitor, 1 uF, 50 V, 2010 [5025 Metric], ± 5%, 6 ohm, 122 mA, E Size Code
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR09NC105JR
Secondary Manufacturer Part#: CWR09NC105JR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 5% | ||
| 2010 [5025 Metric] | ||
| 6 Ohm | ||
| R | ||
| E | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| T409 Series | ||
| 2.54 mm | ||
| MIL-PRF-55365/4 | ||
| 122 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |