PDP SEO Portlet

CT-07-100

Manufacturer:KEMET
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: CT-07-100
Secondary Manufacturer Part#: CT-07-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
260 °C
Through Hole
-20 to 80 °C
4
19 x 10(Max) x 20.2 mm
Current Sense Transformer
1:1000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1200  Mult:150  
USD $:
1200+
$5.85714
2400+
$5.54054
4800+
$5.39474
9600+
$5.25641
19200+
$5.12742