PDP SEO Portlet

CT-06-75

Current Sense Transformer Low Current 1:750 Tray

Manufacturer:KEMET
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: CT-06-75
Secondary Manufacturer Part#: CT-06-75
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Toroid
Wire Leaded
-20 to 80 °C
18 x 7.1(Max) x 22.4 mm
Current Sense Transformer
1:750

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$5.57143
1120+
$5.27027
2240+
$5.13158
4480+
$5.0
8960+
$4.875