PDP SEO Portlet

CT-05

Manufacturer:KEMET
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: CT-05
Secondary Manufacturer Part#: CT-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
260 °C
Through Hole
-20 to 80 °C
2
17.5 x 17.5 x 10 mm
Current Sense Transformer
1:500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1200  Mult:150  
USD $:
1200+
$4.42857
2400+
$4.18919
4800+
$4.15226
9600+
$4.13108
19200+
$4.10989