C9TS6MD5685AARX
Power Film Capacitor, Metallized PP, Can, 68.5 uF, -5%, +10%, Panel Mount, 440 V, Quick Connect
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C9TS6MD5685AARX
Secondary Manufacturer Part#: C9TS6MD5685AARX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68.5 uF | ||
| -5%, +10% | ||
| Can | ||
| Panel Mount | ||
| Quick Connect | ||
| 30 V/us | ||
| -888 | ||
| -888 | ||
| -25 °C | ||
| 55 °C | ||
| 12.5kvar @ 50Hz | ||
| -888 | ||
| 75 mm | ||
| 230 mm | ||
| 75 mm | ||
| -888 | ||
| -888 | ||
| 440 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |