C930ZG35500ZA0X
Power Film Capacitor, 50 uF, 320 V, 400 V, -5%, +15%, Metallized PP, Can, Stud Mount
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C930ZG35500ZA0X
Secondary Manufacturer Part#: C930ZG35500ZA0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 uF | ||
| -5%, +15% | ||
| Can | ||
| Stud Mount | ||
| Fast-On | ||
| Metallized PP | ||
| 30 V/us | ||
| 18.8 mm | ||
| 55 °C | ||
| -25 °C | ||
| 60 mm | ||
| 98 mm | ||
| C93 Series | ||
| 4.5 A | ||
| 320 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |