PDP SEO Portlet

C878BG35500SA0J

Motor Run Capacitor, 50 uF, 470 V, ± 5%, Metallized PP, Stud Mount, Can

Manufacturer:KEMET
Avnet Manufacturer Part #: C878BG35500SA0J
Secondary Manufacturer Part#: C878BG35500SA0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polypropylene metallized film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.Typical applications include motor run P2 safety class: singlephase motors, low power electric motors and compressors.

  • Self-healing
  • VDE, CQC and UL810 approved
  • Rated frequency of 50 Hz and 60 Hz
  • High capacitance density
  • Safety device protection

Technical Attributes

Find Similar Parts

Description Value
50 uF
5%
20 V/us
13.4 mm
85 °C
-25 °C
50 mm
133 mm
470 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:320  Mult:40  
USD $:
320+
$24.23575