PDP SEO Portlet

C878BF35200AA0J

Motor Run Capacitor, 20 uF, 470 V, ± 5%, Metallized PP, Stud Mount, Can

Manufacturer:KEMET
Avnet Manufacturer Part #: C878BF35200AA0J
Secondary Manufacturer Part#: C878BF35200AA0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polypropylene metallized film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.

• Self-healing • VDE, CQC and UL810 approved • Rated frequency of 50 Hz and 60 Hz • High capacitance density • Safety device protection

Technical Attributes

Find Similar Parts

Description Value
20 uF
5%
Stud Mount
20 V/us
13.4 mm
85 °C
-25 °C
45 mm
78 mm
470 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$10.05465
800+
$9.63661
1600+
$9.35132
3200+
$9.19556
6400+
$9.14792