C878BF24600AA0J
Motor Run Capacitor, 6 uF, 470 V, ± 5%, Metallized PP, Stud Mount, Can
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: C878BF24600AA0J
- RoHS 10 Compliant
- Tariff Charges
- 30,000 hours/420 VAC (Class A) or 10,000 hours/470 VAC (Class B)
- Self-healing
- VDE, CQC and UL810 approved
- Rated frequency of 50 Hz and 60 Hz
- High capacitance density
- Safety device protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| null | ||
| null | ||
| 20 V/µs | ||
| null | ||
| null | ||
| null | ||
| 470 V | ||
| 30 mm | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |