C878AG35550AA0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 uF | ||
| ± 5% | ||
| Can | ||
| Stud Mount - M12 | ||
| Quick Connect | ||
| Film / Foil PP | ||
| 20 V/us | ||
| 13.4 mm | ||
| 85 °C | ||
| -25 °C | ||
| 50 mm | ||
| 133 mm | ||
| C87 Series | ||
| 470 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |