PDP SEO Portlet

C721U151KWYDBAWL50

Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: C721U151KWYDBAWL50
Secondary Manufacturer Part#: C721U151KWYDBAWL50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C700 series safety standard recognized, encapsulated, KJN type (industrial grade), radial leaded ceramic disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. Safety certified capacitors are classified as either X and/or Y capacitors. Class X capacitors are primarily used in line-to-line (across-the-line) applications. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. Applications include line-to-line (Class X) filtering, line-to-ground (Class Y) filtering, antenna coupling, primary and secondary coupling (switching power supplies), line disturbances suppression (motors and motor controls, relays, switching power supplies and invertors).

  • Safety standard recognized (IEC 60384-14)
  • Reliable operation up to 125°C
  • Class X1 760VAC/Y1 500VAC rated voltage, 10mm lead spacing
  • High-reliability
  • Vertical kink lead configuration
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94 V-0
  • Ideal solution when needing to suppress line disturbances at the source

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:870  Mult:1  
USD $:
870+
$0.15333
1740+
$0.14949
3480+
$0.14489
6960+
$0.1403
13920+
$0.1369