C4GAMUD4250AA1J
Power Film Capacitor, Metallized PP, Axial Leaded, 2.5 uF, ± 5%, Through Hole, 450 V, 850 V, PC Pin
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4GAMUD4250AA1J
- RoHS 10 Compliant
- Tariff Charges
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- PP metallized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2900 µohm | ||
| null | ||
| Through Hole | ||
| -40 °C | ||
| 140 V/µs | ||
| PC Pin | ||
| C4G Series | ||
| ± 5% | ||
| null | ||
| null | ||
| 450 V | ||
| 31.5 mm | ||
| 44 mm | ||
| 850 V | ||
| null | ||
| Axial Leaded | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| 350 A | ||
| 12 A | ||
| 85 °C | ||
| 2.5 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |